| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-332 |
516-038-541-332
| Heilind Number: | EDA516-038-541-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connections. With an amperage rating of 8.5 A, it ensures reliable power transmission in a variety of applications. Crafted from durable Copper Alloy, the contacts are plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire terminations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its robust construction and innovative design to streamline your connectivity needs.

