| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-341 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-341 |
516-038-541-341
| Heilind Number: | EDA516-038-541-341 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-341 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it offers reliable power transmission with an amperage rating of 8.5 A. The contact material of durable Copper Alloy, plated with Gold over Nickel, ensures optimal conductivity and longevity. Featuring a secure Wire Wrap contact type, it guarantees a stable and efficient connection even in harsh operating environments, with a wide temperature range of -40 to 105 °C. Upgrade your electronic systems with this essential component for seamless and dependable data and power transfer.

