| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-345 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-345 |
516-038-541-345
| Heilind Number: | EDA516-038-541-345 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-345 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this essential component features durable construction and efficient wire wrap contact type for secure and reliable connections. With a robust amperage rating of 8.5 A and superior copper alloy construction, it ensures optimal conductivity in demanding environments. The gold over nickel plating offers enhanced corrosion resistance, making it suitable for a wide range of operating temperatures from -40 to 105 °C. Elevate your PCB connectivity with this essential component, perfect for Board To Board applications.

