| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-351 |
516-038-541-351
| Heilind Number: | EDA516-038-541-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in PCB setups. Crafted from durable Copper Alloy, it ensures optimal conductivity for your electronic devices. The Gold over Nickel plating adds an extra layer of protection against corrosion, extending the connector's lifespan. Featuring a Wire Wrap contact type, it facilitates secure and stable connections. With an amperage rating of 8.5 A, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for both indoor and outdoor use. Upgrade your setup with this essential component today.

