| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-352 |
516-038-541-352
| Heilind Number: | EDA516-038-541-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a robust construction, this essential component ensures reliable signal transmission in diverse applications. With a high amperage rating of 8.5 A, it can effectively handle power requirements while maintaining optimal performance. The contact material of Copper Alloy, along with gold plating over nickel, guarantees superior conductivity and corrosion resistance, even in harsh operating environments. Its wire wrap contact type offers easy installation and secure connections. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for use in various industrial settings. Trust in its quality and precision to streamline your electronic systems.

