| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-355 |
516-038-541-355
| Heilind Number: | EDA516-038-541-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various applications. With an amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy, featuring Gold over Nickel plating, this connector guarantees optimal conductivity and longevity. Its Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in diverse environments. Perfect for use in PCB connectors, board-to-board connections, and more, this connector is a versatile and essential component for your connectivity needs. Elevate your system's efficiency and reliability with this top-of-the-line connector.

