| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-356 |
516-038-541-356
| Heilind Number: | EDA516-038-541-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures secure and efficient board-to-board PCB connections. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees reliable conductivity for your applications. The Wire Wrap contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in the quality and versatility of this connector to meet your connectivity needs with precision. Elevate your electronic systems with this essential component.

