| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-360 |
516-038-541-360
| Heilind Number: | EDA516-038-541-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this essential component features durable Copper Alloy contacts with Gold plating over Nickel, ensuring optimal conductivity and longevity. With a robust Wire Wrap contact type, it offers secure and reliable connections, ideal for various industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Elevate your electronic systems with this versatile and dependable connector.

