| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-362 |
516-038-541-362
| Heilind Number: | EDA516-038-541-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board connections. Crafted with precision using durable Copper Alloy contact material, this connector ensures optimal conductivity for your electronic applications. The gold plating over nickel further enhances its longevity and resistance to corrosion, making it ideal for industrial use. Featuring a wire wrap contact type, it offers easy and secure installation. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient and stable performance in various environments. Trust in the quality and durability of our Rack & Panel Connector for your connectivity needs.

