| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-366 |
516-038-541-366
| Heilind Number: | EDA516-038-541-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this premium Rack & Panel Connector, designed for seamless integration within your electronic systems. With an amperage rating of 8.5 A, it ensures reliable power transmission for your devices. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, this connector guarantees optimal conductivity and longevity. Its Wire Wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any professional or DIY electronics project. Upgrade your setup today and experience the difference in performance and reliability.

