| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-400 |
516-038-541-400
| Heilind Number: | EDA516-038-541-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures reliable power and data transfer. With a high amperage rating of 8.5 A, it can handle heavy loads with ease. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance. The wire wrap contact type offers secure connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component for optimal performance.

