| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-401 |
516-038-541-401
| Heilind Number: | EDA516-038-541-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Efficiently connect and secure your electronic components with our Rack & Panel Connector. This high-quality connector, designed for seamless wire wrap installations, ensures reliable performance in various PCB applications. With a robust construction featuring copper alloy contacts plated with gold over nickel, it offers excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding environments. Trust in this connector for optimal connectivity and durability in your electronic systems.

