| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-402 |
516-038-541-402
| Heilind Number: | EDA516-038-541-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this high-performance connector features durable contact materials of Copper Alloy with Gold over Nickel plating for optimal conductivity. Its Wire Wrap contact type ensures secure and reliable connections, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for efficient and effective data transmission within your systems.

