| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-405 |
516-038-541-405
| Heilind Number: | EDA516-038-541-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component boasts durable construction and reliable operation in a wide range of environments. With a copper alloy contact material and gold plating over nickel, it ensures optimal conductivity and corrosion resistance. The wire wrap contact type simplifies installation, while its 8.5 A amperage rating guarantees efficient power transmission. Operating smoothly in temperatures from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your systems with this versatile connector for seamless and secure connections.

