| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-406 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-406 |
516-038-541-406
| Heilind Number: | EDA516-038-541-406 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-406 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. With a contact type of Wire Wrap, this connector offers secure and efficient wire connections, making it ideal for PCB and board-to-board setups. Rated for 8.5A, it provides ample power for your devices. Upgrade your connectivity solutions with this essential component.

