| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-411 |
516-038-541-411
| Heilind Number: | EDA516-038-541-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in a variety of PCB setups. With a durable construction and reliable performance, this connector is perfect for high-amperage applications, boasting an 8.5 A capacity. Crafted from top-quality Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity. The Wire Wrap contact type offers easy installation and secure connections, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Elevate your connectivity solutions with this essential component.

