| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-412 |
516-038-541-412
| Heilind Number: | EDA516-038-541-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. This high-performance connector boasts a robust construction, featuring contacts made of durable Copper Alloy with a protective Gold over Nickel plating. Its Wire Wrap contact type ensures reliable signal transmission, even in demanding operating environments with temperatures ranging from -40 to 105 °C. Trust in the quality and efficiency of this essential component for your electronic assemblies.

