| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-415 |
516-038-541-415
| Heilind Number: | EDA516-038-541-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector. Designed for seamless integration in various electronic systems, this high-performance connector features wire wrap contact type, ensuring secure and reliable connections. With a durable copper alloy construction and gold over nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperature extremes ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector for efficient and long-lasting board-to-board connections in your PCB assemblies. Elevate your projects with this essential component.

