| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-416 |
516-038-541-416
| Heilind Number: | EDA516-038-541-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a durable and reliable solution for your connectivity needs. Designed for seamless integration in a variety of applications, this connector ensures secure and efficient connections. With a contact amperage rating of 8.5 A, it offers robust power delivery. The contacts are made of high-quality copper alloy with gold plating over nickel for enhanced conductivity and corrosion resistance. Featuring a wire wrap contact type, it allows for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its performance and quality for your PCB connector requirements.

