| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-422 |
516-038-541-422
| Heilind Number: | EDA516-038-541-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, it offers reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel contact plating, it ensures optimal conductivity and longevity even in harsh operating environments ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.

