| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-430 |
516-038-541-430
| Heilind Number: | EDA516-038-541-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, perfect for seamless board-to-board PCB integration. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it ensures reliable signal transmission in demanding environments. With a contact type of Wire Wrap, it offers secure and efficient wire termination. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its 8.5 A amperage rating for efficient power delivery, making it an essential component for your connectivity needs.

