| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-432 |
516-038-541-432
| Heilind Number: | EDA516-038-541-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless interconnection in PCB setups, this connector offers a reliable solution for various power and signal transmission needs. With a durable construction featuring contact material made of Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and corrosion resistance, even in demanding environments. The Wire Wrap contact type further enhances connectivity, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in a variety of conditions. Trust in this essential component for efficient and secure board-to-board connections in your electronic systems.

