| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-435 |
516-038-541-435
| Heilind Number: | EDA516-038-541-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector is a reliable solution for establishing secure and efficient board-to-board connections. With a robust amperage rating of 8.5 A, it ensures stable power transmission in diverse electronic applications. Crafted from durable Copper Alloy, and featuring Gold over Nickel plating, it guarantees optimal conductivity and resistance to corrosion. The Wire Wrap contact type further enhances its versatility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Elevate your connectivity infrastructure with this essential component.

