| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-436 |
516-038-541-436
| Heilind Number: | EDA516-038-541-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-436 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic assembly with this high-performance Rack & Panel Connector, designed for seamless board-to-board connections. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, the wire wrap contacts guarantee optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.

