| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-441 |
516-038-541-441
| Heilind Number: | EDA516-038-541-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-441 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable data transfer and power distribution. With a robust amperage rating of 8.5 A and precision-crafted from Copper Alloy, it offers superior conductivity and durability. The Gold over Nickel contact plating guarantees optimal signal transmission, even in demanding environments. Featuring a Wire Wrap contact type, it allows for secure and efficient wire termination. Engineered for versatility, it operates flawlessly within a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential connector for seamless and efficient electronic integration.

