| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-442 |
516-038-541-442
| Heilind Number: | EDA516-038-541-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-442 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component ensures optimal signal transmission in a variety of applications. Featuring durable copper alloy contacts with gold plating, it guarantees reliable conductivity and resistance to corrosion. The wire wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in this connector to deliver efficient power transfer, with an amperage rating of 8.5 A. Elevate your PCB assembly with this essential component, a must-have in any professional setup.

