516-038-541-445

Heilind Number:EDA516-038-541-445
Manufacturer:EDAC
Manufacturer Number:516-038-541-445
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-541-445
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-541-445

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it ensures reliable power transfer with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers superior conductivity and corrosion resistance. The Wire Wrap contact type guarantees secure and stable connections, even in harsh operating environments ranging from -40 to 105 °C. Elevate the efficiency of your systems with this essential component.