| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-450 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-450 |
516-038-541-450
| Heilind Number: | EDA516-038-541-450 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-450 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector boasts a robust construction and efficient wire wrap contact type, ensuring secure and reliable connections. With a contact material of Copper Alloy and gold plating over nickel, it guarantees optimal conductivity and durability. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. Trust in this connector to deliver exceptional performance in your PCB assembly processes.

