| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-456 |
516-038-541-456
| Heilind Number: | EDA516-038-541-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this component ensures secure and efficient transmission of power and data. Featuring a durable construction with copper alloy contacts plated in gold over nickel, it guarantees reliable performance even in demanding environments. With a contact type of Wire Wrap and an amperage of 8.5 A, it facilitates high-speed and high-current applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial settings. Elevate your connectivity solutions with this essential component.

