| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-461 |
516-038-541-461
| Heilind Number: | EDA516-038-541-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts a reliable copper alloy construction with gold plating over nickel for optimal conductivity. Featuring a Wire Wrap contact type, it guarantees secure and durable connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector ensures stable performance even in challenging environments. Upgrade your PCB connectivity with this essential component.

