| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-462 |
516-038-541-462
| Heilind Number: | EDA516-038-541-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a durable construction and efficient wire wrap contact type, ensuring reliable power and data transmission. With a contact material of Copper Alloy and gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB connectivity with this essential component.

