| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-465 |
516-038-541-465
| Heilind Number: | EDA516-038-541-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration on PCBs, this versatile connector ensures reliable power and data transmission. With a robust amperage rating of 8.5 A, it can handle demanding applications with ease. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your connectivity solutions with this essential component.

