| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-466 |
516-038-541-466
| Heilind Number: | EDA516-038-541-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Engineered for optimal power transmission, it boasts a robust amperage rating of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination. With an operating temperature range spanning from -40 to 105 °C, it's suitable for a wide variety of applications. Elevate your PCB assembly with this essential component, perfect for connecting boards and panels with ease and precision.

