| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-502 |
516-038-541-502
| Heilind Number: | EDA516-038-541-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance in demanding environments. The Wire Wrap contact type facilitates easy installation, while the 8.5 A amperage rating caters to power-intensive applications. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Upgrade your setup with this essential component for efficient and secure connectivity solutions.

