| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-506 |
516-038-541-506
| Heilind Number: | EDA516-038-541-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Featuring a robust construction and precision engineering, this connector ensures reliable power transmission with an amperage rating of 8.5 A. The contact pins are made of durable Copper Alloy and plated with Gold over Nickel, guaranteeing excellent conductivity and corrosion resistance. With a versatile Wire Wrap contact type, installation is quick and secure. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Perfect for use in industrial, telecommunications, and aerospace systems, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with our Rack & Panel Connector.

