Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-541-511 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-541-511 |
Gender: | Plug |
Contact Tail Size: | .026" x .024" (0.66mm x 0.61mm) |
Contact Tail Length: | .620" (15.70mm) |
Hardware Description: | Actuating Screw & Polarizing Hardware |
Insulator Material: | Green Polyester |
Cover Description: | Plastic Cover, Top Entry Standard Clamp |
516-038-541-511
Heilind Number: | EDA516-038-541-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 516-038-541-511 |
Datasheet: | 3DDrawing |
ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it boasts a durable construction with copper alloy contacts plated in gold over nickel for maximum conductivity and longevity. With a contact type of Wire Wrap, it ensures secure and reliable connections, even in demanding applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its 8.5A amperage rating for efficient power transmission and enjoy peace of mind knowing your connections are in good hands. Elevate your connectivity solutions with this top-of-the-line connector.