| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-516 |
516-038-541-516
| Heilind Number: | EDA516-038-541-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for optimal performance in a variety of applications. This high-quality connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity. Its Wire Wrap contact type offers secure and efficient wire termination. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for board-to-board connections in PCB assemblies, it's a must-have component for your electronic projects. Trust in its 8.5 A amperage rating for efficient power transfer, making it an essential part of your connectivity solutions.

