| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-521 |
516-038-541-521
| Heilind Number: | EDA516-038-541-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in your electronic systems. This high-performance connector features wire wrap contact type, ensuring secure and reliable connections. With a durable construction, including copper alloy contacts plated with gold over nickel, it guarantees optimal conductivity and longevity, even in demanding environments. Rated for 8.5 A, it provides ample power transmission capability. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Elevate your PCB connectivity with this essential component.

