| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-525 |
516-038-541-525
| Heilind Number: | EDA516-038-541-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-525 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Crafted with precision from durable Copper Alloy, this connector ensures reliable power transmission at an amperage of 8.5 A. The Gold over Nickel contact plating guarantees optimal conductivity and longevity, even in harsh environments with an operating temperature range of -40 to 105 °C. Featuring Wire Wrap contact type, it offers easy and secure installation, making it ideal for industrial and commercial applications. Elevate your PCB connectivity with this essential component.

