| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-526 |
516-038-541-526
| Heilind Number: | EDA516-038-541-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-526 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in various electronic applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. The wire wrap contact type offers easy installation and secure connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for harsh environmental conditions. Trust in this essential component for efficient and durable PCB connectivity.

