| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-530 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-530 |
516-038-541-530
| Heilind Number: | EDA516-038-541-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-530 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performing solution perfect for a wide range of applications. Designed for seamless integration, this connector boasts durable copper alloy contacts with a gold-over-nickel plating for optimal conductivity and longevity. Its wire wrap contact type ensures secure and reliable connections, while its impressive 8.5 A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for all your connectivity needs. Explore the possibilities with this essential component and elevate your electronic systems to new heights.

