| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-531 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-531 |
516-038-541-531
| Heilind Number: | EDA516-038-541-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-531 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal functionality, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and durability. With a contact type of Wire Wrap, it offers secure and stable connections, ideal for various electronic applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this connector for your connectivity needs, delivering consistent performance and longevity.

