| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-532 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-532 |
516-038-541-532
| Heilind Number: | EDA516-038-541-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-532 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this versatile Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this high-performance connector features wire wrap contact type, ensuring secure and reliable connections. With a current rating of 8.5 A, it is suitable for a wide range of applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Elevate your connectivity solutions with this essential component.

