| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-535 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-535 |
516-038-541-535
| Heilind Number: | EDA516-038-541-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-535 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector excels in delivering reliable power and signal transmission. With an amperage rating of 8.5 A, it ensures efficient power distribution. Crafted with precision from Copper Alloy, it guarantees optimal conductivity, while the Gold over Nickel plating offers enhanced durability and corrosion resistance. The Wire Wrap contact type simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Elevate your connectivity solutions with this essential component.

