| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-536 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-536 |
516-038-541-536
| Heilind Number: | EDA516-038-541-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-536 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with precision and durability in mind, this essential component is engineered to deliver optimal conductivity and stability in diverse operating environments. Boasting a robust copper alloy construction with gold-plated contacts, it ensures reliable performance over time, even under challenging conditions. With a contact type of Wire Wrap, installation is quick and hassle-free, making it the perfect choice for professionals seeking efficient connectivity solutions. Operating smoothly within a temperature range of -40 to 105 °C, this connector guarantees consistent functionality in both extreme cold and hot settings. Elevate your electronic assembly projects with this essential connector, a cornerstone of our comprehensive range of products for the tech industry.

