| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-540 |
516-038-541-540
| Heilind Number: | EDA516-038-541-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector boasts exceptional power delivery capabilities. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity. Featuring Wire Wrap contact type, it guarantees secure and efficient wire termination. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your PCB assembly with this essential connector, a dependable choice for robust and efficient electronic systems.

