| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-541 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-541 |
516-038-541-541
| Heilind Number: | EDA516-038-541-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-541 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Rack & Panel Connector, a versatile solution for seamless board-to-board PCB integration. Designed for high-performance applications, this connector boasts a contact amperage of 8.5 A, ensuring reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. The wire wrap contact type simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your connectivity with this essential component, perfect for a wide range of industrial and commercial projects.

