| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-542 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-542 |
516-038-541-542
| Heilind Number: | EDA516-038-541-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-542 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performing Rack & Panel Connector. Designed for seamless integration in a variety of applications, it guarantees reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, its wire wrap contact type ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your PCB connectivity needs. Trust in its quality and performance for uninterrupted functionality in your systems.

