| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-545 |
516-038-541-545
| Heilind Number: | EDA516-038-541-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-545 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a durable construction and reliable performance, this connector is essential for maintaining efficient signal transmission in a variety of applications. Featuring wire wrap contact technology and high-quality copper alloy contact material with gold plating, it ensures optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environmental conditions. Trust in this connector to meet your high standards for performance and reliability. Elevate your connectivity solutions with this essential component.

