| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-546 |
516-038-541-546
| Heilind Number: | EDA516-038-541-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance secure connections with our Rack & Panel Connector, designed for efficient board-to-board communication. Featuring durable Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable conductivity even in harsh environments. With a contact type of Wire Wrap, it offers easy and secure wire attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Trust in this connector for high-performance and long-lasting connectivity solutions.

